The CDR01BX821BKSS is a 0805 multilayer ceramic capacitor from Presidio Components with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.82 nanofarads and a DC rated voltage of 100 volts. The capacitor measures 1.27 millimeters in width, 2.03 millimeters in length, and 1.4 millimeters in height.
Presidio Components CDR01BX821BKSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 2.03 |
| Capacitance | 0.00082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR01(BX,100V) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR01BX821BKSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.