The CDR02BX223AKSM is a ceramic capacitor with a capacitance of 0.022uF and a DC rated voltage of 50V. It is designed to operate within a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in a 1805 case and is suitable for use in a variety of applications.
Presidio Components CDR02BX223AKSM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 4.57 |
| Manufacturer Series | CDR02(BX,50V) |
| Capacitance | 0.022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR02(BX,50V) |
| Height | 1.4 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR02BX223AKSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.