The CDR02BX392BKMR is a 0.0039uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is part of the CDR01 series. The capacitor is a multilayer ceramic type with a 1805 package type and measures 1.27mm in width, 4.57mm in length, and 1.4mm in height.
Presidio Components CDR02BX392BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 4.57 |
| Manufacturer Series | CDR01 |
| Capacitance | 0.0039 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR02(BX,100V) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR02BX392BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.