This 0.0068uF ceramic capacitor is a CERAMIC CAPACITOR with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is part of the CDR02(BX,100V) series. The capacitor is a multilayer ceramic type with a package type of 1805 and dimensions of 1.27mm in width and 4.57mm in length, with a height of 1.4mm.
Presidio Components CDR02BX682BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 4.57 |
| Manufacturer Series | CDR01 |
| Capacitance | 0.0068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR02(BX,100V) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR02BX682BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.