The CDR02BX822BKMR is a ceramic capacitor with a capacitance of 0.0082uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is 1.4mm in height and 1.27mm in width, with a length of 4.57mm. It is a multilayer ceramic capacitor with a 1805 package type.
Presidio Components CDR02BX822BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 4.57 |
| Manufacturer Series | CDR01 |
| Capacitance | 0.0082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR02(BX,100V) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR02BX822BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.