The CDR02BX822BKSM is a ceramic capacitor from Presidio Components with a capacitance of 0.0082uF and a DC rated voltage of 100V. It is available in the 1805 package type. The capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The dimensions of the capacitor are 1.27mm in width, 4.57mm in length, and 1.4mm in height.
Presidio Components CDR02BX822BKSM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.27 |
| Length | 4.57 |
| Capacitance | 0.0082 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR02(BX,100V) |
| Height | 1.4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR02BX822BKSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.