The CDR03BP681BKMR is a ceramic capacitor with a capacitance of 0.00068uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 1808 package type and is part of the CDR03(BP,100V) series. It is a multilayer ceramic capacitor with a width of 2.03mm and a length of 4.57mm.
Presidio Components CDR03BP681BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.03 |
| Length | 4.57 |
| Manufacturer Series | CDR02 |
| Capacitance | 0.00068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR03(BP,100V) |
| Height | 2.03 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR03BP681BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.