This 0.012uF ceramic capacitor is a 2.03mm x 4.57mm multilayer ceramic capacitor with a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is part of the CDR03 series from Presidio Components.
Presidio Components CDR03BX123BKUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.03 |
| Length | 4.57 |
| Manufacturer Series | CDR03 |
| Capacitance | 0.012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR03(BX,100V) |
| Height | 2.03 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR03BX123BKUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.