The CDR03(BX,100V) ceramic capacitor from Presidio Components features a capacitance of 0.027uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.03mm in width and 4.57mm in length, and is packaged in a 1808 form factor.
Presidio Components CDR03BX273BKSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.03 |
| Length | 4.57 |
| Capacitance | 0.027 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR03(BX,100V) |
| Height | 2.03 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR03BX273BKSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.