The CDR03(BX,50V) ceramic capacitor from Presidio Components features a capacitance of 0.047uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 2.03mm in width and 4.57mm in length, with a height of 2.03mm. It is a multilayer ceramic (MLCC) capacitor with a 1808 package type.
Presidio Components CDR03BX473AKUM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.03 |
| Length | 4.57 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR03(BX,50V) |
| Height | 2.03 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR03BX473AKUM to view detailed technical specifications.
No datasheet is available for this part.