The CDR03(BX,50V) ceramic capacitor from Presidio Components features a capacitance of 0.068uF and a DC rated voltage of 50V. It is designed to operate within a temperature range of -55°C to 125°C. The capacitor measures 2.03mm in height and 4.57mm in length, with a width of 2.03mm. It is categorized as a multilayer ceramic (MLCC) capacitor.
Presidio Components CDR03BX683AMSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 2.03 |
| Length | 4.57 |
| Capacitance | 0.068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR03(BX,50V) |
| Height | 2.03 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR03BX683AMSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.