Cap Ceramic 0.1uF 50V BX 10% Pad SMD 1812 (0.01%FR) 125°C
Presidio Components CDR04BX104AKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.18 |
| Length | 4.57 |
| Manufacturer Series | CDR04 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR04(BX,50V) |
| Height | 2.03 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR04BX104AKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.