The CDR04BX104AMSP is a 50V ceramic capacitor with a capacitance of 0.1uF. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in a 1812 package and has a height of 2.03mm. It is suitable for use in high-reliability applications and is manufactured by Presidio Components.
Presidio Components CDR04BX104AMSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.18 |
| Length | 4.57 |
| Capacitance | 0.1 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR04(BX,50V) |
| Height | 2.03 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR04BX104AMSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.