The CDR04BX154AKMR ceramic capacitor from Presidio Components features a capacitance of 0.15uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 3.18mm in width, 4.57mm in length, and 2.03mm in height. It is a multilayer ceramic capacitor with a 1812 package type.
Presidio Components CDR04BX154AKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.18 |
| Length | 4.57 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR04(BX,50V) |
| Height | 2.03 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR04BX154AKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.