The CDR04BX184AKSS ceramic capacitor from Presidio Components is a 0.18uF, 50V component with a 1812 package type. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 3.18mm in width, 4.57mm in length, and 2.03mm in height.
Presidio Components CDR04BX184AKSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.18 |
| Length | 4.57 |
| Capacitance | 0.18 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR04(BX,50V) |
| Height | 2.03 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR04BX184AKSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.