The CDR04(BX,100V) series ceramic capacitor from Presidio Components features a capacitance of 0.047uF and a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 3.18mm in width, 4.57mm in length, and 2.03mm in height. It is a multilayer ceramic (MLCC) capacitor with a 1812 package type.
Presidio Components CDR04BX473BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 3.18 |
| Length | 4.57 |
| Manufacturer Series | CDR04 |
| Capacitance | 0.047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR04(BX,100V) |
| Height | 2.03 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR04BX473BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.