The CDR05BX124BKMR is a 0.12uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is a 2-terminal component. The capacitor measures 6.35mm in width, 4.57mm in length, and 2.03mm in height. It is part of the CDR05 series from Presidio Components.
Presidio Components CDR05BX124BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 4.57 |
| Manufacturer Series | CDR05 |
| Capacitance | 0.12 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR05(BX,100V) |
| Height | 2.03 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR05BX124BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.