The CDR05BX154BKMR is a 0.15uF ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is part of the CDR05(BX,100V) series. The capacitor measures 6.35mm in width and 4.57mm in length, with a height of 2.03mm. It is a 2-terminal component packaged in a 1825 type package.
Presidio Components CDR05BX154BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 6.35 |
| Length | 4.57 |
| Manufacturer Series | CDR05 |
| Capacitance | 0.15 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR05(BX,100V) |
| Height | 2.03 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR05BX154BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.