The CDR11BG4R3ABMP is a ceramic capacitor with a capacitance of 0.0043uF and a DC rated voltage of 50V. It has a 0505 package type and measures 1.4mm in width and 1.4mm in length, with a height of 0.508mm. The capacitor operates within a temperature range of -55 to 125°C.
Presidio Components CDR11BG4R3ABMP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.508 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR11BG4R3ABMP to view detailed technical specifications.
No datasheet is available for this part.