Cap Ceramic 6.8pF 50V BG 0.1pF Pad SMD 0505 (1%FR) 125°C
Presidio Components CDR11BG6R8ABMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Manufacturer Series | CDR11(BG,50V,L10) |
| Capacitance | 0.0000068 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR |
| Height | 0.508 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR11BG6R8ABMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.