This is a 0.001uF ceramic capacitor with a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.4mm in width and 1.4mm in length, with a height of 0.508mm. It is a multilayer ceramic capacitor with a 0505 package type.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Presidio Components CDR11BP102AKMM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.508 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR11BP102AKMM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.