This 0.001uF ceramic chip capacitor has a maximum operating voltage of 50VDC and a tolerance of 10%. It is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C. The capacitor features a 0505 package case style and a flat construction. It is constructed from a standard technology ceramic material with a BP dielectric and has a termination style of pad.
Checking distributor stock and pricing after the page loads.
| Capacitance | 0.001uF |
| Voltage | 50VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0505 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.45(Max)mm |
| Failure Rate | P |
| RoHS Version | 2011/65/EU |