The CDR11BP4R3ABMM is a 0505 ceramic capacitor with a capacitance of 0.0043uF and a DC rated voltage of 50V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.4mm in width and length, and 0.508mm in height. It is a multilayer ceramic capacitor suitable for use in a variety of electronic applications.
Presidio Components CDR11BP4R3ABMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.4 |
| Length | 1.4 |
| Capacitance | 0.0000043 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Height | 0.508 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR11BP4R3ABMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.