The CDR31BP100BFMM ceramic capacitor from Presidio Components features a capacitance of 0.00001uF and a DC rated voltage of 100V. It has a max operating temperature of 125 degrees Celsius and a min operating temperature of -55 degrees Celsius. The capacitor measures 1.25mm in width, 2mm in length, and 1.3mm in height, and is packaged in an 0805 package type.
Presidio Components CDR31BP100BFMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,G10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR31BP100BFMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.