The CDR31BP100BJWR is a 0.01uF ceramic capacitor with a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in an 0805 package type, measuring 1.25mm in width, 2mm in length, and 1.3mm in height. It is suitable for use in a variety of applications where a compact, high-reliability capacitor is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Presidio Components CDR31BP100BJWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,G10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR31BP100BJWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.