The CDR31BP100BKMS is a 0.01uF ceramic capacitor with a DC rated voltage of 100V. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is a multilayer ceramic type with a package size of 0805. It is suitable for use in a variety of applications where a small, high-frequency capacitor is required.
Presidio Components CDR31BP100BKMS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR31(BP,100V,G10) |
| Capacitance | 0.00001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,G10) |
| Height | 1.3 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR31BP100BKMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.