The CDR31BP101BFMM is a multilayer ceramic capacitor from Presidio Components with a capacitance of 0.0001uF and a DC rated voltage of 100V. It has a package type of 0805 and is designed for operation over a temperature range of -55C to 125C. The capacitor is a ceramic type with a width of 1.25mm and a length of 2mm, and a height of 1.3mm.
Presidio Components CDR31BP101BFMM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,G10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR31BP101BFMM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.