The CDR31BP120BKMR is a 0.012uF ceramic capacitor with a DC rated voltage of 100V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is a multilayer ceramic (MLCC) type and has a package type of 0805. It is manufactured by Presidio Components as part of their CDR06 series.
Presidio Components CDR31BP120BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR06 |
| Capacitance | 0.000012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,G10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR31BP120BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.