Cap Ceramic 130pF 100V BP 5% Pad SMD 0805 (0.01%FR) 125°C
Presidio Components CDR31BP131BJMR technical specifications.
| Capacitance | 130pF |
| Voltage | 100VDC |
| Tolerance | 5% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3mm |
| Failure Rate | R |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.