The CDR31BP180BFSS is a multilayer ceramic capacitor from Presidio Components with a capacitance of 18nF and a DC rated voltage of 100V. It has a package type of 0805 and is designed for use in a variety of electronic applications. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is a ceramic capacitor with a height of 1.3mm and a width of 1.25mm, making it suitable for surface mount applications.
Presidio Components CDR31BP180BFSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,G10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR31BP180BFSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.