The CDR31BP1R0BBUS is a 100V ceramic capacitor with a capacitance of 1uF. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor measures 1.25mm in width and 2mm in length, with a height of 1.3mm. It is available in an 0805 package type.
Presidio Components CDR31BP1R0BBUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR31(BP,100V,L10) |
| Capacitance | 0.000001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,L10) |
| Height | 1.3 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR31BP1R0BBUS to view detailed technical specifications.
No datasheet is available for this part.