The CDR31BP1R5BCMP is a 0805 multilayer ceramic capacitor from Presidio Components with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 1.5 nanofarads and a DC rated voltage of 100 volts. The capacitor is a ceramic type with a width of 1.25 millimeters and a length of 2 millimeters, and a height of 1.3 millimeters.
Presidio Components CDR31BP1R5BCMP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000015 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,L10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR31BP1R5BCMP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.