The CDR31BP1R8BCSM is a 0805 multilayer ceramic capacitor from Presidio Components, rated for 100V DC and 0.18nF capacitance. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor measures 1.25mm in width, 2mm in length, and 1.3mm in height.
Presidio Components CDR31BP1R8BCSM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,L10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR31BP1R8BCSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.