Cap Ceramic 200pF 100V BP 10% Pad SMD 0805 (0.001%FR) 125°C
Checking distributor stock and pricing after the page loads.
| Capacitance | 200pF |
| Voltage | 100VDC |
| Tolerance | 10% |
| Dielectric | BP |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.3mm |
| Failure Rate | S |
| RoHS Version | 2002/95/EC |