This is a ceramic capacitor with a capacitance of 0.0024uF, rated for a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a DC rated voltage of 100V and is available in an 0805 package type. The capacitor is a multilayer ceramic type and is part of the CDR31(BP,100V,L10) series.
Presidio Components CDR31BP2R4BBSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000024 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,L10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR31BP2R4BBSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.