The CDR31BP330BKUR is a ceramic capacitor with a capacitance of 0.033uF and a DC rated voltage of 100V. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is packaged in an 0805 package and has a height of 1.3mm. It is suitable for use in surface mount applications and has a minimum operating temperature of -55 degrees Celsius.
Presidio Components CDR31BP330BKUR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR31 |
| Capacitance | 0.000033 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,G10) |
| Height | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR31BP330BKUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.