The CDR31BP470BKMS is a ceramic capacitor with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 47 nanofarads and a DC rated voltage of 100 volts. The capacitor is packaged in an 0805 package with dimensions of 1.25mm width, 2mm length, and 1.3mm height.
Presidio Components CDR31BP470BKMS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR31(BP,100V,G10) |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,G10) |
| Height | 1.3 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR31BP470BKMS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.