The CDR31BP471BJSR is a 0.47uF ceramic capacitor with a DC rated voltage of 100V and a capacitance of 0.00047uF. It is a multilayer ceramic capacitor with a 0805 package type and a height of 1.3mm. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is part of the CDR31 series from Presidio Components.
Presidio Components CDR31BP471BJSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR31 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,G10) |
| Height | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR31BP471BJSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.