The CDR31BP561AJSM ceramic capacitor from Presidio Components features a capacitance of 0.56uF and a DC rated voltage of 50V. It has a compact 0805 package type and measures 1.25mm in width, 2mm in length, and 1.3mm in height. The capacitor operates within a temperature range of -55°C to 125°C.
Presidio Components CDR31BP561AJSM technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR31(BP,50V) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR31BP561AJSM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.