The CDR31BP561AKUS is a ceramic capacitor with a capacitance of 0.56uF and a DC rated voltage of 50V. It has a package type of 0805 and is manufactured by Presidio Components. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a series designation of CDR31(BP,50V).
Presidio Components CDR31BP561AKUS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR31 |
| Capacitance | 0.00056 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR31(BP,50V) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR31BP561AKUS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.