The CDR31BP7R5BDMR is a 0805 multilayer ceramic capacitor from Presidio Components. It has a capacitance of 0.0000075uF and a DC rated voltage of 100V. The capacitor operates over a temperature range of -55 to 125°C. It is a ceramic capacitor with a width of 1.25mm and a length of 2mm.
Presidio Components CDR31BP7R5BDMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0000075 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BP,100V,L10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR31BP7R5BDMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.