The CDR31BX103AKSP is a ceramic capacitor with a capacitance of 0.01uF and a DC rated voltage of 50V. It is designed for use in a variety of applications and has a maximum operating temperature of 125 degrees Celsius. The capacitor is available in an 0805 package type and has a height of 1.3mm. It is suitable for use in electronic circuits where a small, high-frequency capacitor is required.
Presidio Components CDR31BX103AKSP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR31 |
| Capacitance | 0.01 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR31(BX,50V) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR31BX103AKSP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.