The CDR31(BX,50V) series ceramic capacitor from Presidio Components is a 0.012uF, 50V rated device with a 0805 package type. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor measures 1.25mm in width and 2mm in length, with a height of 1.3mm. It is a multilayer ceramic (MLCC) capacitor with a capacitance of 0.012uF.
Presidio Components CDR31BX123AKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR31 |
| Capacitance | 0.012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR31(BX,50V) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR31BX123AKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.