Cap Ceramic 0.0022uF 100V BX 10% Pad SMD 0805 (0.01%FR) 125°C
Presidio Components CDR31BX222BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR31 |
| Capacitance | 0.0022 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BX,100V) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR31BX222BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.