This multilayer ceramic capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a capacitance of 0.00047 microfarads and a DC rated voltage of 100 volts. The capacitor is a 2-terminal device with a width of 1.25 millimeters and a length of 2 millimeters, and a height of 1.3 millimeters. It is part of the CDR31 series from Presidio Components.
Presidio Components CDR31BX471BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR31 |
| Capacitance | 0.00047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BX,100V) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR31BX471BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.