The CDR31(BX,100V) ceramic capacitor from Presidio Components is a 0.0047uF, 100V rated component available in the 0805 package type. It operates within a temperature range of -55 to 125 degrees Celsius. This component is a part of the CDR31 series and is classified as a multilayer ceramic (MLCC) capacitor.
Presidio Components CDR31BX472BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Manufacturer Series | CDR31 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BX,100V) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR31BX472BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.