The CDR31BX472BKSS is a multilayer ceramic capacitor from Presidio Components with a capacitance of 0.0047uF and a DC rated voltage of 100V. It has a package type of 0805 and is part of the CDR31(BX,100V) series. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It measures 1.25mm in width, 2mm in length, and 1.3mm in height.
Presidio Components CDR31BX472BKSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Capacitance | 0.0047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR31(BX,100V) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR31BX472BKSS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.