The CDR32BP101BKMR is a 0.1uF ceramic capacitor from Presidio Components, rated for 100V DC. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is available in a 1206 package with dimensions of 1.6mm width, 3.2mm length, and 1.3mm height.
Presidio Components CDR32BP101BKMR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CDR32 |
| Capacitance | 0.0001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR32(BP,100V,G10) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Presidio Components CDR32BP101BKMR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.