The CDR32BP102BJSR is a ceramic capacitor with a capacitance of 0.001uF and a DC rated voltage of 100V. It has a 1206 package type and is part of the CDR32 series. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It measures 1.6mm in width and 3.2mm in length, with a height of 1.3mm.
Presidio Components CDR32BP102BJSR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Manufacturer Series | CDR32 |
| Capacitance | 0.001 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Series | CDR32(BP,100V,G10) |
| Height | 1.3 |
| Eccn Code | EAR99 |
| HTS Code | 8532.24.00.20 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR32BP102BJSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.