The CDR32BP122AJSS is a 1206 multilayer ceramic capacitor from Presidio Components. It has a capacitance of 0.0012uF and a DC rated voltage of 50V. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is a 2-terminal component with dimensions of 1.6mm width, 3.2mm length, and 1.3mm height.
Presidio Components CDR32BP122AJSS technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1.6 |
| Length | 3.2 |
| Capacitance | 0.0012 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 50 |
| Series | CDR32(BP,50V) |
| Height | 1.3 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Presidio Components CDR32BP122AJSS to view detailed technical specifications.
No datasheet is available for this part.